ECS-5032MV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-5032MV-122.8-CN-TR

DigiKey Part Number
XC3098TR-ND - Tape & Reel (TR)
XC3098CT-ND - Cut Tape (CT)
XC3098DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-5032MV-122.8-CN-TR
Description
XTAL OSC XO 12.2880MHZ HCMOS SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12.288 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-5032MV-122.8-CN-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
12.288 MHz
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
1.6V ~ 3.6V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
6mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.453
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.81000kr.7.81
10kr.6.78400kr.67.84
25kr.6.40000kr.160.00
50kr.6.15300kr.307.65
100kr.5.61660kr.561.66
250kr.5.57800kr.1,394.50
500kr.5.34720kr.2,673.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.69658kr.4,696.58
2.000kr.4.63127kr.9,262.54
3.000kr.4.61463kr.13,843.89
5.000kr.4.59570kr.22,978.50
7.000kr.4.55387kr.31,877.09
10.000kr.4.45629kr.44,562.90
12.000kr.4.40723kr.52,886.76
Manufacturers Standard Package
Unit Price without VAT:kr.7.81000
Unit Price with VAT:kr.9.76250