
| ECS-500-10-33B-7WN-TR | |
|---|---|
| DigiKey Part Number | 50-ECS-500-10-33B-7WN-TR-ND - Tape & Reel (TR) 50-ECS-500-10-33B-7WN-TRCT-ND - Cut Tape (CT) 50-ECS-500-10-33B-7WN-TRDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ECS-500-10-33B-7WN-TR | 
| Description | CRYSTAL 50.000 MHZ 10 PF SMD | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | 50 MHz ±7ppm Crystal 10pF 40 Ohms 4-SMD, No Lead | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ECS-500-10-33B-7WN-TR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | MHz Crystal | |
| Frequency | 50 MHz | |
| Frequency Stability | ±15ppm | |
| Frequency Tolerance | ±7ppm | |
| Load Capacitance | 10pF | |
| ESR (Equivalent Series Resistance) | 40 Ohms | |
| Operating Mode | Fundamental | |
| Operating Temperature | -40°C ~ 85°C | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 4-SMD (3.2x2.5) | |
| Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
| Height - Seated (Max) | 0.031" (0.80mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.46000 | kr.3.46 | 
| 10 | kr.3.00800 | kr.30.08 | 
| 25 | kr.2.84400 | kr.71.10 | 
| 50 | kr.2.72760 | kr.136.38 | 
| 100 | kr.2.61440 | kr.261.44 | 
| 250 | kr.2.47244 | kr.618.11 | 
| 500 | kr.2.37004 | kr.1,185.02 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.2.20621 | kr.2,206.21 | 
| 2.000 | kr.2.10855 | kr.4,217.10 | 
| 3.000 | kr.2.05975 | kr.6,179.25 | 
| 5.000 | kr.2.01004 | kr.10,050.20 | 
| 7.000 | kr.1.97440 | kr.13,820.80 | 
| 10.000 | kr.1.93901 | kr.19,390.10 | 
| 12.000 | kr.1.93627 | kr.23,235.24 | 
| 24.000 | kr.1.87228 | kr.44,934.72 | 
| 25.000 | kr.1.86765 | kr.46,691.25 | 
| Unit Price without VAT: | kr.3.46000 | 
|---|---|
| Unit Price with VAT: | kr.4.32500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark