
ECS-49-18-7SX-TR | |
|---|---|
DigiKey Part Number | XC2037-2-ND - Tape & Reel (TR) XC2037-1-ND - Cut Tape (CT) XC2037-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-49-18-7SX-TR |
Description | CRYSTAL 4.9152MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 4.9152 MHz ±30ppm Crystal 18pF 150 Ohms 4-SOJ, 9.40mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ECS-49-18-7SX-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 4.9152 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.181" W (12.50mm x 4.60mm) | |
Height - Seated (Max) | 0.146" (3.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.93000 | kr.12.93 |
| 10 | kr.12.06400 | kr.120.64 |
| 25 | kr.9.21600 | kr.230.40 |
| 50 | kr.8.83460 | kr.441.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.13.09133 | kr.13,091.33 |
| 2.000 | kr.13.01088 | kr.26,021.76 |
| Unit Price without VAT: | kr.12.93000 |
|---|---|
| Unit Price with VAT: | kr.16.16250 |

