48 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-480-10-48-CKY-TR

DigiKey Part Number
XC3037TR-ND - Tape & Reel (TR)
XC3037CT-ND - Cut Tape (CT)
XC3037DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-480-10-48-CKY-TR
Description
CRYSTAL 48.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
48 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-480-10-48-CKY-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-30°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
48 MHz
Supplier Device Package
4-CSMD (1.2x1)
Frequency Stability
±10ppm
Size / Dimension
0.047" L x 0.039" W (1.20mm x 1.00mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-480-10-48B-CKY-TRECS Inc.2.32550-ECS-480-10-48B-CKY-CT-NDkr.10.40000Similar
In-Stock: 2.779
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.50000kr.8.50
10kr.7.39200kr.73.92
25kr.6.99160kr.174.79
50kr.6.70140kr.335.07
100kr.6.42430kr.642.43
250kr.6.07524kr.1,518.81
500kr.5.82392kr.2,911.96
1.000kr.5.58319kr.5,583.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.5.22217kr.15,666.51
6.000kr.5.00675kr.30,040.50
9.000kr.4.88496kr.43,964.64
Manufacturers Standard Package
Unit Price without VAT:kr.8.50000
Unit Price with VAT:kr.10.62500