
ECS-480-10-37-JTN-TR | |
|---|---|
DigiKey Part Number | XC2668TR-ND - Tape & Reel (TR) XC2668CT-ND - Cut Tape (CT) XC2668DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-480-10-37-JTN-TR |
Description | CRYSTAL 48.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±20ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-480-10-37-JTN-TR Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 48 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 10 | kr.3.38600 | kr.33.86 |
| 25 | kr.3.20280 | kr.80.07 |
| 50 | kr.3.07100 | kr.153.55 |
| 100 | kr.2.94370 | kr.294.37 |
| 250 | kr.2.78376 | kr.695.94 |
| 500 | kr.2.66850 | kr.1,334.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.55813 | kr.2,558.13 |
| 2.000 | kr.2.45235 | kr.4,904.70 |
| 3.000 | kr.2.39253 | kr.7,177.59 |
| 5.000 | kr.2.31925 | kr.11,596.25 |
| 7.000 | kr.2.27222 | kr.15,905.54 |
| 10.000 | kr.2.22344 | kr.22,234.40 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |

