
ECS-41-20-1 | |
|---|---|
DigiKey Part Number | X082-ND |
Manufacturer | |
Manufacturer Product Number | ECS-41-20-1 |
Description | CRYSTAL 4.0960MHZ 20PF TH |
Customer Reference | |
Detailed Description | 4.096 MHz ±30ppm Crystal 20pF 100 Ohms HC-49/U |
Datasheet | Datasheet |
EDA/CAD Models | ECS-41-20-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 4.096 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.183" W (11.35mm x 4.65mm) | |
Height - Seated (Max) | 0.530" (13.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.44000 | kr.4.44 |
| 10 | kr.3.88000 | kr.38.80 |
| 25 | kr.3.66960 | kr.91.74 |
| 50 | kr.3.51620 | kr.175.81 |
| 100 | kr.3.37100 | kr.337.10 |
| 300 | kr.3.15287 | kr.945.86 |
| 500 | kr.3.05614 | kr.1,528.07 |
| 1.000 | kr.2.92971 | kr.2,929.71 |
| 2.500 | kr.2.77063 | kr.6,926.58 |
| Unit Price without VAT: | kr.4.44000 |
|---|---|
| Unit Price with VAT: | kr.5.55000 |

