
ECS-41-16-7SX-TR | |
|---|---|
DigiKey Part Number | XC1205TR-ND - Tape & Reel (TR) XC1205CT-ND - Cut Tape (CT) XC1205DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-41-16-7SX-TR |
Description | CRYSTAL 4.0960MHZ 16PF SMD |
Customer Reference | |
Detailed Description | 4.096 MHz ±30ppm Crystal 16pF 150 Ohms 4-SOJ, 9.40mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ECS-41-16-7SX-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 4.096 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.181" W (12.50mm x 4.60mm) | |
Height - Seated (Max) | 0.146" (3.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.81000 | kr.23.81 |
| 10 | kr.20.66600 | kr.206.66 |
| 25 | kr.19.54560 | kr.488.64 |
| 50 | kr.18.73660 | kr.936.83 |
| 100 | kr.17.96220 | kr.1,796.22 |
| 250 | kr.17.13612 | kr.4,284.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.15.61523 | kr.15,615.23 |
| 2.000 | kr.14.97203 | kr.29,944.06 |
| 3.000 | kr.14.60838 | kr.43,825.14 |
| Unit Price without VAT: | kr.23.81000 |
|---|---|
| Unit Price with VAT: | kr.29.76250 |

