
ECS-400-8-33B2Q-JVY-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-400-8-33B2Q-JVY-TR3TR-ND - Tape & Reel (TR) 50-ECS-400-8-33B2Q-JVY-TR3CT-ND - Cut Tape (CT) 50-ECS-400-8-33B2Q-JVY-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-400-8-33B2Q-JVY-TR3 |
Description | CRYSTAL 40.000 MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±20ppm Crystal 8pF 35 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 35 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±150ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
Load Capacitance 8pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.96500 | kr.19.65 |
| 25 | kr.1.85640 | kr.46.41 |
| 50 | kr.1.77900 | kr.88.95 |
| 100 | kr.1.70550 | kr.170.55 |
| 250 | kr.1.61316 | kr.403.29 |
| 500 | kr.1.54632 | kr.773.16 |
| 1.000 | kr.1.48242 | kr.1,482.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.38637 | kr.4,159.11 |
| 6.000 | kr.1.32902 | kr.7,974.12 |
| 9.000 | kr.1.29660 | kr.11,669.40 |
| 15.000 | kr.1.25689 | kr.18,853.35 |
| 21.000 | kr.1.23140 | kr.25,859.40 |
| 30.000 | kr.1.20496 | kr.36,148.80 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |

