ECS-CRYSTAL-4SMD-NOLEADS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-400-8-33-RWY-TR

DigiKey Part Number
XC3000TR-ND - Tape & Reel (TR)
XC3000CT-ND - Cut Tape (CT)
XC3000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-400-8-33-RWY-TR
Description
CRYSTAL 40.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
40 MHz ±15ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-400-8-33-RWY-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
40 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±15ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 291
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.20000kr.3.20
10kr.2.81000kr.28.10
25kr.2.65480kr.66.37
50kr.2.54460kr.127.23
100kr.2.43970kr.243.97
250kr.2.30680kr.576.70
500kr.2.21146kr.1,105.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.11994kr.2,119.94
2.000kr.2.03226kr.4,064.52
3.000kr.1.98268kr.5,948.04
5.000kr.1.92193kr.9,609.65
7.000kr.1.88295kr.13,180.65
10.000kr.1.84250kr.18,425.00
12.000kr.1.82218kr.21,866.16
24.000kr.1.74694kr.41,926.56
25.000kr.1.74261kr.43,565.25
Manufacturers Standard Package
Unit Price without VAT:kr.3.20000
Unit Price with VAT:kr.4.00000