
ECS-400-20-30B-DU | |
|---|---|
DigiKey Part Number | XC1520TR-ND - Tape & Reel (TR) XC1520CT-ND - Cut Tape (CT) XC1520DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-400-20-30B-DU |
Description | CRYSTAL 40.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±30ppm Crystal 20pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-400-20-30B-DU Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±100ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.53000 | kr.6.53 |
| 10 | kr.5.68700 | kr.56.87 |
| 25 | kr.5.37880 | kr.134.47 |
| 50 | kr.5.15700 | kr.257.85 |
| 100 | kr.4.94390 | kr.494.39 |
| 250 | kr.4.67536 | kr.1,168.84 |
| 500 | kr.4.48200 | kr.2,241.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.29668 | kr.4,296.68 |
| 2.000 | kr.4.11907 | kr.8,238.14 |
| 3.000 | kr.4.01869 | kr.12,056.07 |
| 5.000 | kr.3.89574 | kr.19,478.70 |
| 7.000 | kr.3.81685 | kr.26,717.95 |
| 10.000 | kr.3.73500 | kr.37,350.00 |
| Unit Price without VAT: | kr.6.53000 |
|---|---|
| Unit Price with VAT: | kr.8.16250 |


