
ECS-.400-12.5-13X | |
|---|---|
DigiKey Part Number | 50-ECS-.400-12.5-13X-ND |
Manufacturer | |
Manufacturer Product Number | ECS-.400-12.5-13X |
Description | CRYSTAL 40.0000KHZ 12.5PF TH |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 40 kHz ±30ppm Crystal 12.5pF 50 kOhms Cylindrical Can, Radial |
Datasheet | Datasheet |
Category | Load Capacitance 12.5pF |
Mfr | ESR (Equivalent Series Resistance) 50 kOhms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Through Hole |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 40 kHz | Size / Dimension 0.083" Dia x 0.244" L (2.10mm x 6.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.244" (6.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.12000 | kr.7.12 |
| 10 | kr.6.19200 | kr.61.92 |
| 25 | kr.5.85600 | kr.146.40 |
| 50 | kr.5.61520 | kr.280.76 |
| 100 | kr.5.38250 | kr.538.25 |
| 250 | kr.5.08980 | kr.1,272.45 |
| 500 | kr.4.87930 | kr.2,439.65 |
| 1.000 | kr.4.67757 | kr.4,677.57 |
| 3.000 | kr.4.37502 | kr.13,125.06 |
| Unit Price without VAT: | kr.7.12000 |
|---|---|
| Unit Price with VAT: | kr.8.90000 |

