
ECS-320-12-37B2-7KM-TR | |
|---|---|
DigiKey Part Number | 50-ECS-320-12-37B2-7KM-TR-ND - Tape & Reel (TR) 50-ECS-320-12-37B2-7KM-TRCT-ND - Cut Tape (CT) 50-ECS-320-12-37B2-7KM-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-12-37B2-7KM-TR |
Description | CRYSTAL 32.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±7ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-320-12-37B2-7KM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±7ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.24000 | kr.2.24 |
| 10 | kr.1.92600 | kr.19.26 |
| 25 | kr.1.82000 | kr.45.50 |
| 50 | kr.1.74460 | kr.87.23 |
| 100 | kr.1.67300 | kr.167.30 |
| 250 | kr.1.58208 | kr.395.52 |
| 500 | kr.1.51654 | kr.758.27 |
| 1.000 | kr.1.45382 | kr.1,453.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.30793 | kr.3,923.79 |
| 6.000 | kr.1.29530 | kr.7,771.80 |
| 9.000 | kr.1.29048 | kr.11,614.32 |
| Unit Price without VAT: | kr.2.24000 |
|---|---|
| Unit Price with VAT: | kr.2.80000 |

