
ECS-200-20-20BM-DP | |
|---|---|
DigiKey Part Number | 50-ECS-200-20-20BM-DPTR-ND - Tape & Reel (TR) 50-ECS-200-20-20BM-DPCT-ND - Cut Tape (CT) 50-ECS-200-20-20BM-DPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-200-20-20BM-DP |
Description | CRYSTAL 20.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 20pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.43000 | kr.10.43 |
| 10 | kr.8.80600 | kr.88.06 |
| 25 | kr.8.29200 | kr.207.30 |
| 50 | kr.8.18300 | kr.409.15 |
| 100 | kr.7.89120 | kr.789.12 |
| 250 | kr.7.46264 | kr.1,865.66 |
| 500 | kr.7.15404 | kr.3,577.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.84474 | kr.6,844.74 |
| Unit Price without VAT: | kr.10.43000 |
|---|---|
| Unit Price with VAT: | kr.13.03750 |

