Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

ECS-400-10-36-JGN-TR | |
|---|---|
DigiKey Part Number | XC2542TR-ND - Tape & Reel (TR) XC2542CT-ND - Cut Tape (CT) XC2542DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-400-10-36-JGN-TR |
Description | CRYSTAL 40.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±20ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-400-10-36-JGN-TR Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±30ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 416F40023IAR | CTS-Frequency Controls | 0 | 416F40023IAR-ND | kr.3.32013 | Similar |
| 416F40023IAT | CTS-Frequency Controls | 0 | 416F40023IAT-ND | kr.0.00000 | Similar |
| 416F40023IKR | CTS-Frequency Controls | 0 | 416F40023IKR-ND | kr.3.32013 | Similar |
| 416F40023IKT | CTS-Frequency Controls | 0 | 416F40023IKT-ND | kr.0.00000 | Similar |
| 416F40023ILR | CTS-Frequency Controls | 0 | 416F40023ILR-ND | kr.3.32013 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.17000 | kr.3.17 |
| 10 | kr.2.78300 | kr.27.83 |
| 25 | kr.2.63000 | kr.65.75 |
| 50 | kr.2.52080 | kr.126.04 |
| 100 | kr.2.41680 | kr.241.68 |
| 250 | kr.2.28520 | kr.571.30 |
| 500 | kr.2.19072 | kr.1,095.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.10006 | kr.2,100.06 |
| 2.000 | kr.2.01321 | kr.4,026.42 |
| 3.000 | kr.1.96409 | kr.5,892.27 |
| 5.000 | kr.1.90391 | kr.9,519.55 |
| 7.000 | kr.1.86530 | kr.13,057.10 |
| 10.000 | kr.1.82523 | kr.18,252.30 |
| Unit Price without VAT: | kr.3.17000 |
|---|---|
| Unit Price with VAT: | kr.3.96250 |



