4 MHz ±25ppm Crystal 18pF 150 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-40-18-5PLX-AGN-TR

DigiKey Part Number
XC2775TR-ND - Tape & Reel (TR)
XC2775CT-ND - Cut Tape (CT)
XC2775DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-40-18-5PLX-AGN-TR
Description
CRYSTAL 4.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 MHz ±25ppm Crystal 18pF 150 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-40-18-5PLX-AGN-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
150 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
4 MHz
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Frequency Stability
±30ppm
Height - Seated (Max)
0.126" (3.20mm)
Frequency Tolerance
±25ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.806
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.79000kr.2.79
10kr.2.42800kr.24.28
25kr.2.29760kr.57.44
50kr.2.20380kr.110.19
100kr.2.11250kr.211.25
250kr.1.99760kr.499.40
500kr.1.91506kr.957.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.83581kr.1,835.81
2.000kr.1.75983kr.3,519.66
3.000kr.1.71689kr.5,150.67
5.000kr.1.66428kr.8,321.40
7.000kr.1.63052kr.11,413.64
10.000kr.1.59549kr.15,954.90
Manufacturers Standard Package
Unit Price without VAT:kr.2.79000
Unit Price with VAT:kr.3.48750