CSM-12 Series 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-40-18-18-TR

DigiKey Part Number
XC1707TR-ND - Tape & Reel (TR)
XC1707CT-ND - Cut Tape (CT)
XC1707DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-40-18-18-TR
Description
CRYSTAL 4.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4 MHz ±30ppm Crystal 18pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-40-18-18-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
4 MHz
Frequency Stability
±100ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (11.8x5.5)
Size / Dimension
0.465" L x 0.217" W (11.80mm x 5.50mm)
Height - Seated (Max)
0.098" (2.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.993
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.86000kr.12.86
10kr.11.15500kr.111.55
25kr.10.54720kr.263.68
50kr.10.11080kr.505.54
100kr.9.69280kr.969.28
250kr.9.16660kr.2,291.65
500kr.8.78772kr.4,393.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.8.63539kr.8,635.39
2.000kr.8.49943kr.16,998.86
3.000kr.7.63989kr.22,919.67
7.000kr.7.48550kr.52,398.50
Manufacturers Standard Package
Unit Price without VAT:kr.12.86000
Unit Price with VAT:kr.16.07500