27 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-3963-270-BN-TR

DigiKey Part Number
XC1655TR-ND - Tape & Reel (TR)
XC1655CT-ND - Cut Tape (CT)
XC1655DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-3963-270-BN-TR
Description
XTAL OSC XO 27.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
27 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-3963-270-BN-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
10mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.051" (1.30mm)
Output
HCMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.282
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.75000kr.8.75
10kr.7.59500kr.75.95
25kr.7.18440kr.179.61
50kr.6.88660kr.344.33
100kr.6.60180kr.660.18
250kr.6.24288kr.1,560.72
500kr.5.98484kr.2,992.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.73745kr.5,737.45
2.000kr.5.50043kr.11,000.86
3.000kr.5.36643kr.16,099.29
5.000kr.5.20234kr.26,011.70
7.000kr.5.09706kr.35,679.42
10.000kr.4.98786kr.49,878.60
Manufacturers Standard Package
Unit Price without VAT:kr.8.75000
Unit Price with VAT:kr.10.93750