
ECS-3961-250-AU-TR | |
|---|---|
DigiKey Part Number | XC1902TR-ND - Tape & Reel (TR) XC1902CT-ND - Cut Tape (CT) XC1902DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3961-250-AU-TR |
Description | XTAL OSC XO 25.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3961-250-AU-TR Models |
Category | Voltage - Supply 5V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 20mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.57000 | kr.13.57 |
| 10 | kr.11.77300 | kr.117.73 |
| 25 | kr.11.13040 | kr.278.26 |
| 50 | kr.10.67140 | kr.533.57 |
| 100 | kr.10.22960 | kr.1,022.96 |
| 250 | kr.9.67408 | kr.2,418.52 |
| 500 | kr.9.27428 | kr.4,637.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.69595 | kr.9,695.95 |
| 2.000 | kr.9.29590 | kr.18,591.80 |
| 3.000 | kr.9.06975 | kr.27,209.25 |
| 5.000 | kr.8.79290 | kr.43,964.50 |
| 7.000 | kr.8.61526 | kr.60,306.82 |
| Unit Price without VAT: | kr.13.57000 |
|---|---|
| Unit Price with VAT: | kr.16.96250 |





