24 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-3953M-240-AU-TR

DigiKey Part Number
XC1448TR-ND - Tape & Reel (TR)
XC1448CT-ND - Cut Tape (CT)
XC1448DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-3953M-240-AU-TR
Description
XTAL OSC XO 24.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-3953M-240-AU-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±100ppm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
16mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.067" (1.70mm)
Output
HCMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.065
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.57000kr.13.57
10kr.11.81100kr.118.11
25kr.11.16840kr.279.21
50kr.10.70580kr.535.29
100kr.10.26320kr.1,026.32
250kr.9.70604kr.2,426.51
500kr.9.30484kr.4,652.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.10.21653kr.10,216.53
2.000kr.9.79505kr.19,590.10
3.000kr.9.55679kr.28,670.37
5.000kr.9.26507kr.46,325.35
Manufacturers Standard Package
Unit Price without VAT:kr.13.57000
Unit Price with VAT:kr.16.96250