
ECS-3953M-1250-AU-TR | |
|---|---|
DigiKey Part Number | XC1452TR-ND - Tape & Reel (TR) XC1452CT-ND - Cut Tape (CT) XC1452DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3953M-1250-AU-TR |
Description | XTAL OSC XO 125.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3953M-1250-AU-TR Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 50mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.067" (1.70mm) |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.26000 | kr.31.26 |
| 10 | kr.27.14800 | kr.271.48 |
| 25 | kr.25.67200 | kr.641.80 |
| 50 | kr.24.60940 | kr.1,230.47 |
| 100 | kr.23.59300 | kr.2,359.30 |
| 250 | kr.22.31376 | kr.5,578.44 |
| 500 | kr.22.31046 | kr.11,155.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.20.51180 | kr.20,511.80 |
| 2.000 | kr.19.66763 | kr.39,335.26 |
| 3.000 | kr.19.19036 | kr.57,571.08 |
| Unit Price without VAT: | kr.31.26000 |
|---|---|
| Unit Price with VAT: | kr.39.07500 |

