
ECS-3953M-160-AU-TR | |
|---|---|
DigiKey Part Number | XC1446TR-ND - Tape & Reel (TR) XC1446CT-ND - Cut Tape (CT) XC1446DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3953M-160-AU-TR |
Description | XTAL OSC XO 16.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3953M-160-AU-TR Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 16mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.067" (1.70mm) |
Output HCMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-3953M-160-BN-TR | ECS Inc. | 1.991 | XC336CT-ND | kr.13.31000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.57000 | kr.13.57 |
| 10 | kr.11.78600 | kr.117.86 |
| 25 | kr.11.14560 | kr.278.64 |
| 50 | kr.10.68540 | kr.534.27 |
| 100 | kr.10.24350 | kr.1,024.35 |
| 250 | kr.9.68752 | kr.2,421.88 |
| 500 | kr.9.28722 | kr.4,643.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.90364 | kr.8,903.64 |
| 2.000 | kr.8.53621 | kr.17,072.42 |
| 3.000 | kr.8.32846 | kr.24,985.38 |
| 5.000 | kr.8.07413 | kr.40,370.65 |
| 7.000 | kr.7.91098 | kr.55,376.86 |
| Unit Price without VAT: | kr.13.57000 |
|---|---|
| Unit Price with VAT: | kr.16.96250 |


