Direct
Direct

ECS-3953C-240-TR | |
|---|---|
DigiKey Part Number | XC722TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECS-3953C-240-TR |
Description | XTAL OSC XO 24.0000MHZ HCMOS SMD |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3953C-240-TR Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 8mA |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.069" (1.75mm) |
Output HCMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-3953M-240-B-TR | ECS Inc. | 0 | XC791CT-ND | kr.12.49000 | Direct |
| C3390-24.000 | Crystek Corporation | 0 | C3390-24.000-ND | kr.7.11158 | Direct |



