
ECS-3951M-400-B-TR | |
|---|---|
DigiKey Part Number | XC786TR-ND - Tape & Reel (TR) XC786CT-ND - Cut Tape (CT) XC786DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3951M-400-B-TR |
Description | XTAL OSC XO 40.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) HCMOS Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3951M-400-B-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 40 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.20000 | kr.11.20 |
| 10 | kr.9.73400 | kr.97.34 |
| 25 | kr.9.20560 | kr.230.14 |
| 50 | kr.8.82560 | kr.441.28 |
| 100 | kr.8.46080 | kr.846.08 |
| 250 | kr.8.00104 | kr.2,000.26 |
| 500 | kr.7.67028 | kr.3,835.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.35341 | kr.7,353.41 |
| 2.000 | kr.7.04986 | kr.14,099.72 |
| 3.000 | kr.6.87821 | kr.20,634.63 |
| 5.000 | kr.6.66806 | kr.33,340.30 |
| 7.000 | kr.6.53328 | kr.45,732.96 |
| 10.000 | kr.6.39341 | kr.63,934.10 |
| Unit Price without VAT: | kr.11.20000 |
|---|---|
| Unit Price with VAT: | kr.14.00000 |

