16 MHz XO (Standard) HCMOS Oscillator 5V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-3951M-160-AU-TR

DigiKey Part Number
XC1457TR-ND - Tape & Reel (TR)
XC1457CT-ND - Cut Tape (CT)
XC1457DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-3951M-160-AU-TR
Description
XTAL OSC XO 16.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 MHz XO (Standard) HCMOS Oscillator 5V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-3951M-160-AU-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5V
Mfr
Frequency Stability
±100ppm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
25mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.067" (1.70mm)
Output
HCMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.696
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.39000kr.14.39
10kr.12.53400kr.125.34
25kr.11.85080kr.296.27
50kr.11.36000kr.568.00
100kr.10.89020kr.1,089.02
250kr.10.29868kr.2,574.67
500kr.9.87316kr.4,936.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.9.46549kr.9,465.49
2.000kr.9.07495kr.18,149.90
3.000kr.8.85415kr.26,562.45
5.000kr.8.58378kr.42,918.90
7.000kr.8.41040kr.58,872.80
Manufacturers Standard Package
Unit Price without VAT:kr.14.39000
Unit Price with VAT:kr.17.98750