
ECS-3951M-100-BN-TR | |
---|---|
DigiKey Part Number | XC296TR-ND - Tape & Reel (TR) XC296CT-ND - Cut Tape (CT) XC296DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3951M-100-BN-TR |
Description | XTAL OSC XO 10.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) HCMOS Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3951M-100-BN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 10 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.9.98000 | kr.9.98 |
10 | kr.8.65900 | kr.86.59 |
25 | kr.8.18960 | kr.204.74 |
50 | kr.7.85020 | kr.392.51 |
100 | kr.7.37730 | kr.737.73 |
250 | kr.7.11704 | kr.1,779.26 |
500 | kr.6.82278 | kr.3,411.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.7.09152 | kr.7,091.52 |
Unit Price without VAT: | kr.9.98000 |
---|---|
Unit Price with VAT: | kr.12.47500 |