
ECS-384-10-47B2-CKY-TR | |
|---|---|
DigiKey Part Number | 50-ECS-384-10-47B2-CKY-TR-ND - Tape & Reel (TR) 50-ECS-384-10-47B2-CKY-TRCT-ND - Cut Tape (CT) 50-ECS-384-10-47B2-CKY-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-384-10-47B2-CKY-TR |
Description | CRYSTAL 38.4 MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 38.4 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±10ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| 10 | kr.2.89700 | kr.28.97 |
| 25 | kr.2.74400 | kr.68.60 |
| 50 | kr.2.62980 | kr.131.49 |
| 100 | kr.2.52080 | kr.252.08 |
| 250 | kr.2.38384 | kr.595.96 |
| 500 | kr.2.28518 | kr.1,142.59 |
| 1.000 | kr.2.19060 | kr.2,190.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.04877 | kr.6,146.31 |
| 6.000 | kr.1.96408 | kr.11,784.48 |
| 9.000 | kr.1.91619 | kr.17,245.71 |
| 15.000 | kr.1.85754 | kr.27,863.10 |
| 21.000 | kr.1.81991 | kr.38,218.11 |
| 30.000 | kr.1.78087 | kr.53,426.10 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |

