38.4 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-384-10-47-CKM-TR

DigiKey Part Number
XC2871TR-ND - Tape & Reel (TR)
XC2871CT-ND - Cut Tape (CT)
XC2871DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-384-10-47-CKM-TR
Description
CRYSTAL 38.4000MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
38.4 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-384-10-47-CKM-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
38.4 MHz
Supplier Device Package
4-SMD (1.6x1.2)
Frequency Stability
±10ppm
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.014" (0.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.895
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.06000kr.4.06
10kr.3.54400kr.35.44
25kr.3.35000kr.83.75
50kr.3.21180kr.160.59
100kr.3.07930kr.307.93
250kr.2.91184kr.727.96
500kr.2.79138kr.1,395.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.67586kr.2,675.86
2.000kr.2.56523kr.5,130.46
3.000kr.2.50265kr.7,507.95
5.000kr.2.42600kr.12,130.00
7.000kr.2.37682kr.16,637.74
10.000kr.2.32580kr.23,258.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.06000
Unit Price with VAT:kr.5.07500