
ECS-400-S-20A-TR | |
|---|---|
DigiKey Part Number | XC628TR-ND - Tape & Reel (TR) XC628CT-ND - Cut Tape (CT) XC628DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-400-S-20A-TR |
Description | CRYSTAL 40.0000MHZ SERIES SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±30ppm Crystal Series 60 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-400-S-20A-TR Models |
Category | Load Capacitance Series |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode 3rd Overtone |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.067" (1.70mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.60000 | kr.15.60 |
| 10 | kr.13.55500 | kr.135.55 |
| 25 | kr.12.81680 | kr.320.42 |
| 50 | kr.12.28700 | kr.614.35 |
| 100 | kr.11.77850 | kr.1,177.85 |
| 250 | kr.11.13940 | kr.2,784.85 |
| 500 | kr.10.67910 | kr.5,339.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.19.52720 | kr.19,527.20 |
| Unit Price without VAT: | kr.15.60000 |
|---|---|
| Unit Price with VAT: | kr.19.50000 |

