ECS-36-20-18-TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


ECS Inc.
In Stock: 1.792
Unit Price: kr.26.50000
Datasheet
3.6864 MHz ±30ppm Crystal 20pF 200 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-36-20-18-TR

DigiKey Part Number
XC586TR-ND - Tape & Reel (TR)
XC586CT-ND - Cut Tape (CT)
XC586DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-36-20-18-TR
Description
CRYSTAL 3.6864MHZ 20PF SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
3.6864 MHz ±30ppm Crystal 20pF 200 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-36-20-18-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
200 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
3.6864 MHz
Supplier Device Package
4-SMD (11.8x5.5)
Frequency Stability
±100ppm
Size / Dimension
0.465" L x 0.217" W (11.80mm x 5.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.098" (2.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-36-18-18-TRECS Inc.1.792XC1709CT-NDkr.26.50000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.10.23828kr.10,238.28
2.000kr.9.81597kr.19,631.94
3.000kr.9.57725kr.28,731.75
5.000kr.9.28490kr.46,424.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.26.31000kr.26.31
10kr.22.84900kr.228.49
25kr.21.60680kr.540.17
50kr.20.71400kr.1,035.70
100kr.19.85750kr.1,985.75
250kr.19.20640kr.4,801.60
Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.60000kr.15.60
10kr.13.55500kr.135.55
25kr.12.81680kr.320.42
50kr.12.28700kr.614.35
100kr.11.77850kr.1,177.85
250kr.11.13940kr.2,784.85
500kr.10.67910kr.5,339.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.15.60000
Unit Price with VAT:kr.19.50000