
ECS-40-18-5G3X-JGN-TR | |
|---|---|
DigiKey Part Number | XC2763TR-ND - Tape & Reel (TR) XC2763CT-ND - Cut Tape (CT) XC2763DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-40-18-5G3X-JGN-TR |
Description | CRYSTAL 4.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 MHz ±20ppm Crystal 18pF 150 Ohms HC-49/US - 3 Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-40-18-5G3X-JGN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.01000 | kr.3.01 |
| 10 | kr.2.60500 | kr.26.05 |
| 25 | kr.2.46280 | kr.61.57 |
| 50 | kr.2.36040 | kr.118.02 |
| 100 | kr.2.26300 | kr.226.30 |
| 250 | kr.2.13992 | kr.534.98 |
| 500 | kr.2.05146 | kr.1,025.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.96653 | kr.1,966.53 |
| 2.000 | kr.1.69504 | kr.3,390.08 |
| 3.000 | kr.1.63763 | kr.4,912.89 |
| 5.000 | kr.1.57955 | kr.7,897.75 |
| 7.000 | kr.1.57466 | kr.11,022.62 |
| 10.000 | kr.1.56984 | kr.15,698.40 |
| 12.000 | kr.1.56752 | kr.18,810.24 |
| Unit Price without VAT: | kr.3.01000 |
|---|---|
| Unit Price with VAT: | kr.3.76250 |

