
ECS-3518-400-B-TR | |
|---|---|
DigiKey Part Number | XC1076TR-ND - Tape & Reel (TR) XC1076CT-ND - Cut Tape (CT) XC1076DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3518-400-B-TR |
Description | XTAL OSC XO 40.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3518-400-B-TR Models |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 15mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.09000 | kr.15.09 |
| 10 | kr.13.08600 | kr.130.86 |
| 25 | kr.12.37560 | kr.309.39 |
| 50 | kr.11.86340 | kr.593.17 |
| 100 | kr.11.37330 | kr.1,137.33 |
| 250 | kr.10.75568 | kr.2,688.92 |
| 500 | kr.10.31138 | kr.5,155.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.10.56168 | kr.10,561.68 |
| 2.000 | kr.10.12603 | kr.20,252.06 |
| 3.000 | kr.9.87981 | kr.29,639.43 |
| 5.000 | kr.9.57823 | kr.47,891.15 |
| Unit Price without VAT: | kr.15.09000 |
|---|---|
| Unit Price with VAT: | kr.18.86250 |





