125 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-3518-1250-B-TR

DigiKey Part Number
XC1084TR-ND - Tape & Reel (TR)
XC1084CT-ND - Cut Tape (CT)
XC1084DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-3518-1250-B-TR
Description
XTAL OSC XO 125.0000MHZ HCMOS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
125 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-3518-1250-B-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
0°C ~ 70°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
25mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.051" (1.30mm)
Output
HCMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32.453
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.20.99000kr.20.99
10kr.18.24000kr.182.40
25kr.17.24720kr.431.18
50kr.16.53340kr.826.67
100kr.15.85000kr.1,585.00
250kr.14.98980kr.3,747.45
500kr.14.37088kr.7,185.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.13.77790kr.13,777.90
2.000kr.13.21006kr.26,420.12
3.000kr.12.88909kr.38,667.27
5.000kr.12.49608kr.62,480.40
Manufacturers Standard Package
Unit Price without VAT:kr.20.99000
Unit Price with VAT:kr.26.23750