
ECS-3518-080-B-TR | |
|---|---|
DigiKey Part Number | XC1067TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECS-3518-080-B-TR |
Description | XTAL OSC XO 8.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3518-080-B-TR Models |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 6mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.10.26760 | kr.10,267.60 |
| Unit Price without VAT: | kr.10.26760 |
|---|---|
| Unit Price with VAT: | kr.12.83450 |

