3.579545 MHz ±30ppm Crystal 17pF 150 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-35-17-5P-TR

DigiKey Part Number
XC560TR-ND - Tape & Reel (TR)
XC560CT-ND - Cut Tape (CT)
XC560DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-35-17-5P-TR
Description
CRYSTAL 3.579545MHZ 17PF SMD
Customer Reference
Detailed Description
3.579545 MHz ±30ppm Crystal 17pF 150 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-35-17-5P-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
17pF
Mfr
ESR (Equivalent Series Resistance)
150 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-10°C ~ 70°C
Part Status
Not For New Designs
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
3.579545 MHz
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Frequency Stability
±50ppm
Height - Seated (Max)
0.169" (4.30mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-35-18-5PVXECS Inc.0XC1588CT-NDkr.9.13000Similar
ECS-35-17-5PX-TRECS Inc.6.577XC1234CT-NDkr.2.41000Parametric Equivalent
In-Stock: 750
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.50000kr.4.50
10kr.3.89300kr.38.93
25kr.3.67960kr.91.99
50kr.3.52760kr.176.38
100kr.3.38110kr.338.11
250kr.3.19764kr.799.41
500kr.3.06526kr.1,532.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.93846kr.2,938.46
2.000kr.2.81699kr.5,633.98
3.000kr.2.74828kr.8,244.84
5.000kr.2.66413kr.13,320.65
7.000kr.2.61013kr.18,270.91
10.000kr.2.55411kr.25,541.10
Manufacturers Standard Package
Unit Price without VAT:kr.4.50000
Unit Price with VAT:kr.5.62500