
ECS-327MVATX-3-CN-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-327MVATX-3-CN-TR3TR-ND - Tape & Reel (TR) 50-ECS-327MVATX-3-CN-TR3CT-ND - Cut Tape (CT) 50-ECS-327MVATX-3-CN-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-327MVATX-3-CN-TR3 |
Description | XTAL OSC XO 32.7680KHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-327MVATX-3-CN-TR3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 200µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.58000 | kr.6.58 |
| 10 | kr.5.74100 | kr.57.41 |
| 25 | kr.5.42560 | kr.135.64 |
| 50 | kr.5.20120 | kr.260.06 |
| 100 | kr.4.98650 | kr.498.65 |
| 250 | kr.4.71572 | kr.1,178.93 |
| 500 | kr.4.52054 | kr.2,260.27 |
| 1.000 | kr.4.33369 | kr.4,333.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.08569 | kr.12,257.07 |
| Unit Price without VAT: | kr.6.58000 |
|---|---|
| Unit Price with VAT: | kr.8.22500 |











