
ECS-327MVATX-3-CN-TR | |
|---|---|
DigiKey Part Number | XC3155TR-ND - Tape & Reel (TR) XC3155CT-ND - Cut Tape (CT) XC3155DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-327MVATX-3-CN-TR |
Description | XTAL OSC XO 32.768KHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-327MVATX-3-CN-TR Models |
Category | Voltage - Supply 1.6V ~ 3.6V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 200µA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.91000 | kr.6.91 |
| 10 | kr.5.99100 | kr.59.91 |
| 25 | kr.5.66560 | kr.141.64 |
| 50 | kr.5.43220 | kr.271.61 |
| 100 | kr.5.20700 | kr.520.70 |
| 250 | kr.4.92388 | kr.1,230.97 |
| 500 | kr.4.72038 | kr.2,360.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.52518 | kr.4,525.18 |
| 2.000 | kr.4.33815 | kr.8,676.30 |
| 3.000 | kr.4.23241 | kr.12,697.23 |
| 5.000 | kr.4.10292 | kr.20,514.60 |
| 7.000 | kr.4.01985 | kr.28,138.95 |
| 10.000 | kr.3.93363 | kr.39,336.30 |
| Unit Price without VAT: | kr.6.91000 |
|---|---|
| Unit Price with VAT: | kr.8.63750 |










