
ECS-1612MV-036-CN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-1612MV-036-CN-TR-ND - Tape & Reel (TR) 50-ECS-1612MV-036-CN-TRCT-ND - Cut Tape (CT) 50-ECS-1612MV-036-CN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-1612MV-036-CN-TR |
Description | XTAL OSC XO 3.6864MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.6 MHz XO (Standard) HCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 3.6 MHz | |
Function | Standby (Power Down) | |
Output | HCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.20000 | kr.11.20 |
| 10 | kr.9.72200 | kr.97.22 |
| 25 | kr.9.19560 | kr.229.89 |
| 50 | kr.8.81540 | kr.440.77 |
| 100 | kr.8.25920 | kr.825.92 |
| 250 | kr.7.81876 | kr.1,954.69 |
| 500 | kr.7.66118 | kr.3,830.59 |
| 1.000 | kr.7.34470 | kr.7,344.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.77073 | kr.20,312.19 |
| 6.000 | kr.6.48733 | kr.38,923.98 |
| 9.000 | kr.6.42678 | kr.57,841.02 |
| Unit Price without VAT: | kr.11.20000 |
|---|---|
| Unit Price with VAT: | kr.14.00000 |

