32.768 kHz ±10ppm Crystal 9pF 70 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-.327-9-34B-C-TR

DigiKey Part Number
XC1949TR-ND - Tape & Reel (TR)
XC1949CT-ND - Cut Tape (CT)
XC1949DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-.327-9-34B-C-TR
Description
CRYSTAL 32.7680KHZ 9PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
32.768 kHz ±10ppm Crystal 9pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-.327-9-34B-C-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
70 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
2-SMD (3.2x1.5)
Frequency
32.768 kHz
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.035" (0.90mm)
Load Capacitance
9pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33.765
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.87000kr.3.87
10kr.3.36700kr.33.67
25kr.3.18520kr.79.63
50kr.3.05460kr.152.73
100kr.2.92840kr.292.84
250kr.2.76904kr.692.26
500kr.2.65456kr.1,327.28
1.000kr.2.54475kr.2,544.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.37999kr.7,139.97
6.000kr.2.28164kr.13,689.84
9.000kr.2.22602kr.20,034.18
15.000kr.2.15792kr.32,368.80
21.000kr.2.11422kr.44,398.62
30.000kr.2.06889kr.62,066.70
Manufacturers Standard Package
Unit Price without VAT:kr.3.87000
Unit Price with VAT:kr.4.83750