
ECS-.327-9-12RR-TR | |
|---|---|
DigiKey Part Number | XC3095TR-ND - Tape & Reel (TR) XC3095CT-ND - Cut Tape (CT) XC3095DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-.327-9-12RR-TR |
Description | CRYSTAL 32.7680KHZ 9PF SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 50 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-.327-9-12RR-TR Models |
Category | ESR (Equivalent Series Resistance) 50 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (2x1.2) |
Frequency 32.768 kHz | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.024" (0.60mm) |
Load Capacitance 9pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-.327-7-12-TR | ECS Inc. | 35.752 | XC1946CT-ND | kr.3.99000 | Similar |
| ECS-.327-7-1210-TR | ECS Inc. | 26.471 | 50-ECS-.327-7-1210-TRCT-ND | kr.8.31000 | Similar |
| ECS-.327-7-12R-TR | ECS Inc. | 105.668 | XC2743CT-ND | kr.4.18000 | Similar |
| ECS-.327-9-12-TR | ECS Inc. | 5.706 | XC1947CT-ND | kr.4.50000 | Similar |
| ECS-.327-9-1210-TR | ECS Inc. | 51.247 | XC2283CT-ND | kr.8.69000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.99000 | kr.7.99 |
| 10 | kr.6.96800 | kr.69.68 |
| 25 | kr.6.58600 | kr.164.65 |
| 50 | kr.6.31460 | kr.315.73 |
| 100 | kr.6.05340 | kr.605.34 |
| 250 | kr.5.72424 | kr.1,431.06 |
| 500 | kr.5.48766 | kr.2,743.83 |
| 1.000 | kr.5.26074 | kr.5,260.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.92058 | kr.14,761.74 |
| 6.000 | kr.4.71752 | kr.28,305.12 |
| 9.000 | kr.4.60276 | kr.41,424.84 |
| Unit Price without VAT: | kr.7.99000 |
|---|---|
| Unit Price with VAT: | kr.9.98750 |















