


ECS-.327-7-38-TR | |
|---|---|
DigiKey Part Number | XC1657TR-ND - Tape & Reel (TR) XC1657CT-ND - Cut Tape (CT) XC1657DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-.327-7-38-TR |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 65 kOhms 4-SMD, Flat Lead, 3 Leads |
Datasheet | Datasheet |
EDA/CAD Models | ECS-.327-7-38-TR Models |
Category | ESR (Equivalent Series Resistance) 65 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 4-SMD (7x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.264" L x 0.059" W (6.70mm x 1.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.055" (1.40mm) |
Load Capacitance 7pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 10 | kr.4.03900 | kr.40.39 |
| 25 | kr.3.82160 | kr.95.54 |
| 50 | kr.3.66320 | kr.183.16 |
| 100 | kr.3.51110 | kr.351.11 |
| 250 | kr.3.32040 | kr.830.10 |
| 500 | kr.3.18306 | kr.1,591.53 |
| 1.000 | kr.3.05138 | kr.3,051.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.85385 | kr.8,561.55 |
| 6.000 | kr.2.73594 | kr.16,415.64 |
| 9.000 | kr.2.66929 | kr.24,023.61 |
| 15.000 | kr.2.58765 | kr.38,814.75 |
| 21.000 | kr.2.53528 | kr.53,240.88 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |












