
ECS-.327-7-34QS-TR9 | |
|---|---|
DigiKey Part Number | 50-ECS-.327-7-34QS-TR9TR-ND - Tape & Reel (TR) 50-ECS-.327-7-34QS-TR9CT-ND - Cut Tape (CT) 50-ECS-.327-7-34QS-TR9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-.327-7-34QS-TR9 |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.70000 | kr.5.70 |
| 10 | kr.4.94700 | kr.49.47 |
| 25 | kr.4.67720 | kr.116.93 |
| 50 | kr.4.48380 | kr.224.19 |
| 100 | kr.4.29820 | kr.429.82 |
| 250 | kr.4.06504 | kr.1,016.26 |
| 500 | kr.3.89670 | kr.1,948.35 |
| 1.000 | kr.3.73562 | kr.3,735.62 |
| 2.500 | kr.3.53285 | kr.8,832.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | kr.2.80000 | kr.25,200.00 |
| Unit Price without VAT: | kr.5.70000 |
|---|---|
| Unit Price with VAT: | kr.7.12500 |

