32.768 kHz ±20ppm Crystal 7pF 70 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-.327-7-34QN-TR

DigiKey Part Number
50-ECS-.327-7-34QN-TR-ND - Tape & Reel (TR)
50-ECS-.327-7-34QN-TRCT-ND - Cut Tape (CT)
50-ECS-.327-7-34QN-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-.327-7-34QN-TR
Description
CRYSTAL 32.7680KHZ 7PF SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 7pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-.327-7-34QN-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
70 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
kHz Crystal (Tuning Fork)
Package / Case
Frequency
32.768 kHz
Supplier Device Package
2-SMD (3.2x1.5)
Frequency Tolerance
±20ppm
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Load Capacitance
7pF
Height - Seated (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-.327-6-34QN-TRECS Inc.15.26650-ECS-.327-6-34QN-TRCT-NDkr.0.66000Similar
ECS-.327-9-34QN-TRECS Inc.13.63450-ECS-.327-9-34QN-TRCT-NDkr.0.60000Similar
ECS-.327-7-34QCS-TRECS Inc.4.776XC2161CT-NDkr.0.84000Parametric Equivalent
ECS-.327-7-34QCS-TR9ECS Inc.12.50450-ECS-.327-7-34QCS-TR9CT-NDkr.0.76000Parametric Equivalent
ECS-.327-7-34QS-TRECS Inc.8.374XC2157CT-NDkr.0.76000Parametric Equivalent
In-Stock: 1.844
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.95000kr.4.95
10kr.4.27300kr.42.73
25kr.4.04000kr.101.00
50kr.3.87380kr.193.69
100kr.3.71330kr.371.33
250kr.3.51136kr.877.84
500kr.3.36616kr.1,683.08
1.000kr.3.22687kr.3,226.87
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.01801kr.9,054.03
6.000kr.2.89334kr.17,360.04
9.000kr.2.82285kr.25,405.65
15.000kr.2.73654kr.41,048.10
21.000kr.2.68117kr.56,304.57
Manufacturers Standard Package
Unit Price without VAT:kr.4.95000
Unit Price with VAT:kr.6.18750