
ECS-250-12-30-GM-TR | |
|---|---|
DigiKey Part Number | 50-ECS-250-12-30-GM-TR-ND - Tape & Reel (TR) 50-ECS-250-12-30-GM-TRCT-ND - Cut Tape (CT) 50-ECS-250-12-30-GM-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-12-30-GM-TR |
Description | CRYSTAL 25.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 12pF 30 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-12-30-GM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.25000 | kr.5.25 |
| 10 | kr.4.55700 | kr.45.57 |
| 25 | kr.4.31120 | kr.107.78 |
| 50 | kr.4.13320 | kr.206.66 |
| 100 | kr.3.96220 | kr.396.22 |
| 250 | kr.3.74680 | kr.936.70 |
| 500 | kr.3.59180 | kr.1,795.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.44326 | kr.3,443.26 |
| 2.000 | kr.3.30090 | kr.6,601.80 |
| 3.000 | kr.3.22039 | kr.9,661.17 |
| 5.000 | kr.3.12183 | kr.15,609.15 |
| 7.000 | kr.3.05858 | kr.21,410.06 |
| 10.000 | kr.2.99295 | kr.29,929.50 |
| 12.000 | kr.2.97215 | kr.35,665.80 |
| Unit Price without VAT: | kr.5.25000 |
|---|---|
| Unit Price with VAT: | kr.6.56250 |









