MFG_ECS-.327-12.5-12QS-TR9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-.327-7-12-C-TR9

DigiKey Part Number
50-ECS-.327-7-12-C-TR9TR-ND - Tape & Reel (TR)
50-ECS-.327-7-12-C-TR9CT-ND - Cut Tape (CT)
50-ECS-.327-7-12-C-TR9DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-.327-7-12-C-TR9
Description
CRYSTAL 32.7680KHZ 7PF SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
32.768 kHz ±10ppm Crystal 7pF 90 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±10ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
90 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (2x1.2)
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.449
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.35000kr.4.35
10kr.3.79500kr.37.95
25kr.3.59160kr.89.79
50kr.3.44320kr.172.16
100kr.3.30050kr.330.05
250kr.3.12140kr.780.35
500kr.2.99226kr.1,496.13
1.000kr.2.86848kr.2,868.48
2.500kr.2.71273kr.6,781.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.000kr.2.13286kr.19,195.74
18.000kr.2.08000kr.37,440.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.35000
Unit Price with VAT:kr.5.43750