32.768 kHz ±10ppm Crystal 6pF 50 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-.327-6-34R-C-TR

DigiKey Part Number
50-ECS-.327-6-34R-C-TR-ND - Tape & Reel (TR)
50-ECS-.327-6-34R-C-TRCT-ND - Cut Tape (CT)
50-ECS-.327-6-34R-C-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-.327-6-34R-C-TR
Description
CRYSTAL 32.768 KHZ 6PF SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
32.768 kHz ±10ppm Crystal 6pF 50 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
6pF
Mfr
ESR (Equivalent Series Resistance)
50 kOhms
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
2-SMD (3.2x1.5)
Frequency
32.768 kHz
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.314
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.74000kr.3.74
10kr.3.27100kr.32.71
25kr.3.09120kr.77.28
50kr.2.96460kr.148.23
100kr.2.84160kr.284.16
250kr.2.68716kr.671.79
500kr.2.57594kr.1,287.97
1.000kr.2.46937kr.2,469.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.30951kr.6,928.53
6.000kr.2.21406kr.13,284.36
9.000kr.2.16009kr.19,440.81
15.000kr.2.09399kr.31,409.85
21.000kr.2.05158kr.43,083.18
30.000kr.2.00760kr.60,228.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.74000
Unit Price with VAT:kr.4.67500