32.768 kHz ±10ppm Crystal 6pF 50 kOhms 4-SOJ, 5.50mm pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-.327-6-17X-C-TR

DigiKey Part Number
XC2129TR-ND - Tape & Reel (TR)
XC2129CT-ND - Cut Tape (CT)
XC2129DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-.327-6-17X-C-TR
Description
CRYSTAL 32.7680KHZ 6PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 kHz ±10ppm Crystal 6pF 50 kOhms 4-SOJ, 5.50mm pitch
Datasheet
 Datasheet
EDA/CAD Models
ECS-.327-6-17X-C-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
6pF
Mfr
ESR (Equivalent Series Resistance)
50 kOhms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
kHz Crystal (Tuning Fork)
Package / Case
Frequency
32.768 kHz
Size / Dimension
0.315" L x 0.150" W (8.00mm x 3.80mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.098" (2.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPFBZ-A2C4-32.768KD6Cardinal Components Inc.84.213370-1057-1-NDkr.5.33000Similar
In-Stock: 136.811
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.18000kr.4.18
10kr.3.63300kr.36.33
25kr.3.43640kr.85.91
50kr.3.29420kr.164.71
100kr.3.15860kr.315.86
250kr.2.98692kr.746.73
500kr.2.86328kr.1,431.64
1.000kr.2.74478kr.2,744.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.56707kr.7,701.21
6.000kr.2.46099kr.14,765.94
9.000kr.2.40101kr.21,609.09
15.000kr.2.32756kr.34,913.40
21.000kr.2.28045kr.47,889.45
Manufacturers Standard Package
Unit Price without VAT:kr.4.18000
Unit Price with VAT:kr.5.22500