
ECS-.327-6-12RR-TR | |
|---|---|
DigiKey Part Number | XC3096TR-ND - Tape & Reel (TR) XC3096CT-ND - Cut Tape (CT) XC3096DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-.327-6-12RR-TR |
Description | CRYSTAL 32.7680KHZ 6PF SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 50 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-.327-6-12RR-TR Models |
Category | ESR (Equivalent Series Resistance) 50 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (2x1.2) |
Frequency 32.768 kHz | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.024" (0.60mm) |
Load Capacitance 6pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.42000 | kr.7.42 |
| 10 | kr.6.42200 | kr.64.22 |
| 25 | kr.6.07640 | kr.151.91 |
| 50 | kr.5.82520 | kr.291.26 |
| 100 | kr.5.58360 | kr.558.36 |
| 250 | kr.5.28020 | kr.1,320.05 |
| 500 | kr.5.06186 | kr.2,530.93 |
| 1.000 | kr.4.85257 | kr.4,852.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.53872 | kr.13,616.16 |
| 6.000 | kr.4.35139 | kr.26,108.34 |
| 9.000 | kr.4.24551 | kr.38,209.59 |
| 15.000 | kr.4.11585 | kr.61,737.75 |
| Unit Price without VAT: | kr.7.42000 |
|---|---|
| Unit Price with VAT: | kr.9.27500 |























