32.768 kHz ±20ppm Crystal 5pF 90 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-.327-5-16-TR

DigiKey Part Number
XC2843TR-ND - Tape & Reel (TR)
XC2843CT-ND - Cut Tape (CT)
XC2843DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-.327-5-16-TR
Description
CRYSTAL 32.7680KHZ 5PF SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 5pF 90 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-.327-5-16-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
90 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
2-SMD (1.6x1)
Frequency
32.768 kHz
Size / Dimension
0.063" L x 0.039" W (1.60mm x 1.00mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.020" (0.50mm)
Load Capacitance
5pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.58000kr.5.58
10kr.4.86900kr.48.69
25kr.4.60520kr.115.13
50kr.4.41520kr.220.76
100kr.4.23200kr.423.20
250kr.4.00232kr.1,000.58
500kr.3.83672kr.1,918.36
1.000kr.3.67802kr.3,678.02
2.500kr.3.47838kr.8,695.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.3.33473kr.16,673.65
10.000kr.3.19707kr.31,970.70
15.000kr.3.11928kr.46,789.20
Manufacturers Standard Package
Unit Price without VAT:kr.5.58000
Unit Price with VAT:kr.6.97500