32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-.327-12.5-34S-TR9

DigiKey Part Number
50-ECS-.327-12.5-34S-TR9TR-ND - Tape & Reel (TR)
50-ECS-.327-12.5-34S-TR9CT-ND - Cut Tape (CT)
50-ECS-.327-12.5-34S-TR9DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-.327-12.5-34S-TR9
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
70 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
2-SMD (3.2x1.5)
Frequency
32.768 kHz
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.035" (0.90mm)
Load Capacitance
12.5pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.201
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.87000kr.3.87
10kr.3.34800kr.33.48
25kr.3.16480kr.79.12
50kr.3.03300kr.151.65
100kr.2.90750kr.290.75
250kr.2.74952kr.687.38
500kr.2.63580kr.1,317.90
1.000kr.2.52674kr.2,526.74
2.500kr.2.38952kr.5,973.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.000kr.2.21025kr.19,892.25
18.000kr.2.11901kr.38,142.18
27.000kr.2.06742kr.55,820.34
Manufacturers Standard Package
Unit Price without VAT:kr.3.87000
Unit Price with VAT:kr.4.83750