
ECS-.327-12.5-12R-TR | |
|---|---|
DigiKey Part Number | 50-ECS-.327-12.5-12R-TR-ND - Tape & Reel (TR) 50-ECS-.327-12.5-12R-TRCT-ND - Cut Tape (CT) 50-ECS-.327-12.5-12R-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-.327-12.5-12R-TR |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-.327-12.5-12R-TR Models |
Category | ESR (Equivalent Series Resistance) 70 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (2x1.2) |
Frequency 32.768 kHz | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.024" (0.60mm) |
Load Capacitance 12.5pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.3.57600 | kr.35.76 |
| 25 | kr.3.38040 | kr.84.51 |
| 50 | kr.3.23980 | kr.161.99 |
| 100 | kr.3.10600 | kr.310.60 |
| 250 | kr.2.93720 | kr.734.30 |
| 500 | kr.2.81560 | kr.1,407.80 |
| 1.000 | kr.2.69906 | kr.2,699.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.52433 | kr.7,572.99 |
| 6.000 | kr.2.42001 | kr.14,520.06 |
| 9.000 | kr.2.36104 | kr.21,249.36 |
| 15.000 | kr.2.28881 | kr.34,332.15 |
| 21.000 | kr.2.24246 | kr.47,091.66 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |




















